-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7429
|
Newark | Rect, Schottky, 1.1A, 20V, Do-219Ab-2, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1.1A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:420Mv, Forward Surge Rohs Compliant: Yes |Vishay SL02-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21619 |
|
$0.2200 / $0.4480 | Buy Now |
DISTI #
33M7489
|
Newark | Diode, Ultrafast, 1.1A, 20V, Do-219Ab-2, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1.1A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Max:420Mv Rohs Compliant: Yes |Vishay SL02-GS08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1000 | Buy Now |
DISTI #
SL02-GS08
|
Avnet Americas | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: SL02-GS08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0903 / $0.0994 | Buy Now |
DISTI #
78-SL02
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.1 Amp 20 Volt RoHS: Compliant | 60943 |
|
$0.0880 / $0.3300 | Buy Now |
|
Future Electronics | SL02 Series 20 V 1.1 A Surface Mount Schottky Rectifier - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0873 / $0.0956 | Buy Now |
|
Future Electronics | SL02 Series 20 V 1.1 A Surface Mount Schottky Rectifier - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0873 / $0.0956 | Buy Now |
|
Onlinecomponents.com |
29888 Partner Stock |
|
$0.0870 / $0.1030 | Buy Now | |
|
Bristol Electronics | 8462 |
|
RFQ | ||
|
Quest Components | 1.1 A, 20 V, SILICON, RECTIFIER DIODE, DO-219AB | 20 |
|
$0.1941 | Buy Now |
|
Quest Components | 1.1 A, 20 V, SILICON, RECTIFIER DIODE, DO-219AB | 2355 |
|
$0.1294 / $0.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL02-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL02-GS08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SL02-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL02-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL02-GS08 | DIODE 1.1 A, 20 V, SILICON, RECTIFIER DIODE, DO-219AB, ROHS COMPLIANT, SMF, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL02-GS08 vs SL02-GS08 |