Part Details for SL02-GS18 by Vishay Intertechnologies
Overview of SL02-GS18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL02-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL02-GS18
|
Avnet Americas | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: SL02-GS18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-SL02-GS18
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.1 Amp 20 Volt 40 Amp IFSM RoHS: Compliant | 49982 |
|
$0.0880 / $0.4100 | Buy Now |
|
Bristol Electronics | 8698 |
|
RFQ | ||
DISTI #
SL02-GS18
|
TTI | Schottky Diodes & Rectifiers 1.1 Amp 20 Volt 40 Amp IFSM pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0890 | Buy Now |
DISTI #
SL02-GS18
|
Avnet Americas | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: SL02-GS18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
SL02-GS18
|
Avnet Americas | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: SL02-GS18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
SL02-GS18
|
EBV Elektronik | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R (Alt: SL02-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SL02-GS18
SL02-GS18 CAD Models
SL02-GS18 Part Data Attributes
|
SL02-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL02-GS18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SL02-GS18
This table gives cross-reference parts and alternative options found for SL02-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL02-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL02-GS18 | DIODE 1.1 A, 20 V, SILICON, RECTIFIER DIODE, DO-219AB, ROHS COMPLIANT, SMF, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL02-GS18 vs SL02-GS18 |