-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1992
|
Newark | Schottky Diode Smf Do219Ab |Vishay SL02-M-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
SL02-M-08
|
Avnet Americas | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R (Alt: SL02-M-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
78-SL02-M-08
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE SMF DO219-e3-M RoHS: Compliant | 4900 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
SL02-M-08
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE SMF DO219-e3-M RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.0960 | Buy Now |
DISTI #
SL02-M-08
|
Avnet Americas | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R (Alt: SL02-M-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
SL02-M-08
|
Avnet Americas | Diode Small Signal Schottky 20V 1.1A 2-Pin DO-219AB T/R (Alt: SL02-M-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1013 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL02-M-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL02-M-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SL02-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL02-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL02-M-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | SL02-M-08 vs SL02-M-18 |