Part Details for SL1-D by Honeywell Sensing and Control
Overview of SL1-D by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SL1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2821
|
Newark | Limit Switch, Cross Roller Plunger, Spdt, Limit Switch Actuator:Cross Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:11.8N, Product Range:Sl1 Series Rohs Compliant: Yes |Honeywell SL1-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$246.8200 / $268.9400 | Buy Now |
DISTI #
2266-SL1-D-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$249.6500 | Buy Now |
DISTI #
480-3671-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$173.4240 / $236.6200 | Buy Now |
DISTI #
785-SL1-D
|
Mouser Electronics | Limit Switches Cross Roller Plunger 1NC/1NO SPDT Snap RoHS: Compliant | 0 |
|
$219.6800 / $223.9500 | Order Now |
DISTI #
70120454
|
RS | IP67 Snap Action Limit Switch, Roller Plunger, Die Cast Zinc, NO/NC, 250V | Honeywell SL1-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 9 |
|
$265.0200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 11.8N Linear Cable Automotive RoHS: Compliant |
43 In Stock |
|
$227.9400 / $244.8300 | Buy Now |
DISTI #
29734434
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 11.8N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$211.8000 / $252.8200 | Buy Now |
DISTI #
51584601
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 11.8N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 7 |
|
$296.3220 / $318.2790 | Buy Now |
DISTI #
77836389
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 11.8N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$347.0600 / $373.1700 | Buy Now |
DISTI #
SL1-D
|
TTI | Limit Switches Cross Roller Plunger 1NC/1NO SPDT Snap RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$137.8800 / $168.9100 | Buy Now |
Part Details for SL1-D
SL1-D CAD Models
SL1-D Part Data Attributes
|
SL1-D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SL1-D
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.5mm, Wire Terminal, Cross Roller Plunger (90 Degree Rotated Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.5 mm | |
Actuator Type | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.5 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |