There are no models available for this part yet.
Overview of SL1-DK by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SL1-DK by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W0776
|
Newark | Limit Switch, Spdt, Plunger, 0.1A, 125V, Limit Switch Actuator:Cross Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Operating Force Max:11.8N, Product Range:Sl1 Series Rohs Compliant: Yes |Honeywell SL1-DK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7800 / $358.9500 | Buy Now | |
DISTI #
480-5183-ND
|
DigiKey | SWITCH SNAP ACT SPDT 100MA 125V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.1170 | Buy Now | |
DISTI #
785-SL1-DK
|
Mouser Electronics | Limit Switches MICRO SWITCH MED D-UTY LIMIT SW RoHS: Compliant | 10 |
|
$266.1100 / $325.2800 | Buy Now | |
DISTI #
70120455
|
RS | Limit Switches, Plunger Head, Cross Roller, SL1 Series | Honeywell SL1-DK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 10 |
|
$328.5300 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive RoHS: Compliant |
2 In Stock |
|
$254.8500 / $333.7600 | Buy Now | ||
DISTI #
59427537
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 1 |
|
$331.3050 / $433.8880 | Buy Now | |
Master Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive RoHS: Compliant |
2 In Stock |
|
$254.8500 / $333.7600 | Buy Now |
CAD Models for SL1-DK by Honeywell Sensing and Control
Part Data Attributes for SL1-DK by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
4.5 mm
|
Actuator Type
|
CROSS ROLLER PLUNGER (90 DEGREE ROTATED
|
Contact (AC) Max Rating R Load
|
.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
11.8 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Pre-Travel-Max
|
1.5 mm
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|
Alternate Parts for SL1-DK
This table gives cross-reference parts and alternative options found for SL1-DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1-DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-KK | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Wire Terminal, Cross Roller Plunger (90 Degree Rotated Actuator, Panel Mount, | Honeywell Sensing and Control | SL1-DK vs SL1-KK |