Part Details for SL1-DKL by Honeywell Sensing and Control
Overview of SL1-DKL by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SL1-DKL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 1A 11.8N Linear Cable Automotive RoHS: Compliant |
2 In Stock |
|
$112.3500 / $160.4500 | Buy Now |
DISTI #
51606617
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 1A 11.8N Linear Cable Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 1 |
|
$153.4000 / $208.5850 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 1A 11.8N Linear Cable Automotive RoHS: Compliant |
2 In Stock |
|
$112.3500 / $160.4500 | Buy Now |
Part Details for SL1-DKL
SL1-DKL CAD Models
SL1-DKL Part Data Attributes
|
SL1-DKL
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SL1-DKL
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 4.5mm, Wire Terminal, Cross Roller Plunger (90 Degree Rotated Actuator, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.5 mm | |
Actuator Type | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Pre-Travel-Max | 1.5 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |