Part Details for SL10 10003 by Ametherm Inc
Overview of SL10 10003 by Ametherm Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL10 10003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6711
|
Newark | Ntc Thermistor, Product Range:Sl10 Series, Disc Size:10Mm, Zero Power Resistance At 25°C:10Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:17J, Maximum Steady State Current At 25°C:3A, Dissipation Constant:11Mw/°C Rohs Compliant: Yes |Ametherm SL10 10003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 481 |
|
$0.3740 / $0.7180 | Buy Now |
DISTI #
570-1082-ND
|
DigiKey | ICL 10 OHM 20% 3A 10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13620 In Stock |
|
$0.2863 / $0.7100 | Buy Now |
DISTI #
995-SL10-10003
|
Mouser Electronics | Inrush Current Limiters 10mm 10ohms 3A INRSH CURR LIMITER RoHS: Compliant | 2693 |
|
$0.2860 / $0.7100 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
000000000005522237
|
Sager | Inrush Current Limiters 10mm 10ohms 3A INRSH CURR LIMITER Min Qty: 200 | 0 |
|
$0.3080 / $0.4017 | Buy Now |