Part Details for SL10 10004 by Ametherm Inc
Overview of SL10 10004 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL10 10004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6712
|
Newark | Ntc Thermistor, Product Range:Sl10 Series, Disc Size:10Mm, Zero Power Resistance At 25°C:10Ohm, Approvals:Csa, Maximum Energy Rating At 25°C:17J, Maximum Steady State Current At 25°C:4A, Dissipation Constant:11.5Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL10 10004 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 / $0.4410 | Buy Now |
DISTI #
570-1418-ND
|
DigiKey | ICL 10 OHM 20% 4A 10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
676 In Stock |
|
$0.2757 / $0.7100 | Buy Now |
DISTI #
995-SL10-10004
|
Mouser Electronics | Inrush Current Limiters 10mm 10ohms 4A INRSH CURR LIMITER RoHS: Compliant | 975 |
|
$0.2750 / $0.7100 | Buy Now |