Part Details for SL10-10002B by Ametherm Inc
Overview of SL10-10002B by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL10-10002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL10-10002B-ND
|
DigiKey | ICL 10 OHM 25% 2A 10MM Min Qty: 800 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3606 | Buy Now |
DISTI #
995-SL10-10002B
|
Mouser Electronics | Inrush Current Limiters 10mm 10ohms 2A KINK INRSH CURR LIMITER RoHS: Compliant | 0 |
|
$0.3070 / $0.7100 | Order Now |
DISTI #
000000000007173107
|
Sager | Inrush Current Limiters 10mm 10ohms 2A KINK INRSH CURR LIMITER Min Qty: 1 | 0 |
|
$0.3080 / $0.4017 | Buy Now |