-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0174
|
Newark | Gp Minibeta 2T A600V Smd Special/ Tr |Littelfuse SL1002A600SP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7410 | Buy Now |
DISTI #
SL1002A600SP-ND
|
DigiKey | GDT 600V 5KA 2 POLE SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6270 | Buy Now |
DISTI #
576-SL1002A600SP
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP MINIBETA 2T A600V SMD SPECIAL RoHS: Compliant | 171 |
|
$0.5800 / $1.3700 | Buy Now |
|
Future Electronics | GP MINIBETA 2T A600V SMD SPECIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5850 / $0.6300 | Buy Now |
|
Future Electronics | GP MINIBETA 2T A600V SMD SPECIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5850 / $0.6300 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 600V SMT | 0 |
|
$1.2900 / $1.4190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1002A600SP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1002A600SP
Littelfuse Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |