Part Details for SL10100DS by Dongguan YFW Electronics Co Ltd
Overview of SL10100DS by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL10100DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V Single 10A 600mV TO-252 Schottky Barrier Diodes (SBD) ROHS | 30000 |
|
$0.1706 / $0.2831 | Buy Now |