-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4229
|
Newark | Gdt. 3T 90V 5X8Mm/ Tr |Littelfuse SL1010A090SM Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $1.0300 | Buy Now |
DISTI #
F6741CT-ND
|
DigiKey | GDT 90V 5KA 3 POLE SURFACE MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13517 In Stock |
|
$0.7486 / $1.7200 | Buy Now |
DISTI #
576-SL1010A090SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 72-108V 5kA 5mm 3-Term RoHS: Compliant | 1042 |
|
$0.7560 / $1.7500 | Buy Now |
DISTI #
V79:2366_27060898
|
Arrow Electronics | Gas Discharge Tubes 90VDC 5kADC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 4200 |
|
$0.7307 / $1.1233 | Buy Now |
DISTI #
V72:2272_06461179
|
Arrow Electronics | Gas Discharge Tubes 90VDC 5kADC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2117 Container: Cut Strips | Americas - 55 |
|
$1.1345 / $1.1606 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7780 | Buy Now |
DISTI #
64974113
|
Verical | Gas Discharge Tubes 90VDC 5kADC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2147 | Americas - 4200 |
|
$0.7307 / $1.0814 | Buy Now |
DISTI #
30579514
|
Verical | Gas Discharge Tubes 90VDC 5kADC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1065 |
|
$0.9250 / $1.0700 | Buy Now |
DISTI #
58858134
|
Verical | Gas Discharge Tubes 90VDC 5kADC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2117 | Americas - 55 |
|
$1.1345 / $1.1606 | Buy Now |
DISTI #
SL1010A090SM
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 72-108V 5kA 5mm 3-Term RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 6300 In Stock |
|
$0.7300 / $0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1010A090SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1010A090SM
Littelfuse Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |