Part Details for SL1010A170SM by Littelfuse Inc
Overview of SL1010A170SM by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SL1010A170SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4231
|
Newark | Gdt. 3T 170V 5X8Mm/ Tr Rohs Compliant: Yes |Littelfuse SL1010A170SM Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $1.0300 | Buy Now |
DISTI #
SL1010A170SM-ND
|
DigiKey | GDT 170V 5KA 3 POLE SMD Min Qty: 900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8720 | Buy Now |
DISTI #
576-SL1010A170SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 136-204V 5kA 5mm 3-Term RoHS: Compliant | 0 |
|
$0.8590 / $0.9080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7780 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 170V SMT | 0 |
|
$1.8297 / $2.0127 | RFQ |
Part Details for SL1010A170SM
SL1010A170SM CAD Models
SL1010A170SM Part Data Attributes
|
SL1010A170SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1010A170SM
Littelfuse Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |