-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8836
|
Newark | Gas Discharge Tube, 230V, Product Range:Sl Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:550V, Svhc:No Svhc (12-Jan-2017), Body Diameter:10Mm, Breakdown Rohs Compliant: Yes |Littelfuse SL1011A230A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$1.9800 / $3.3900 | Buy Now |
DISTI #
F3357CT-ND
|
DigiKey | GDT 230V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
132 In Stock |
|
$1.3721 / $3.3300 | Buy Now |
DISTI #
576-SL1011A230A
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2T A230V AXIAL GP Delta RoHS: Compliant | 1121 |
|
$1.5700 / $3.2200 | Buy Now |
DISTI #
70519254
|
RS | SL1011A Series 276V 1kA Axial 2 Electrode Arrester Gas Discharge Tube (GDT) | Littelfuse SL1011A230A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ |
|
Future Electronics | GP BETA 2T A230V AXIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.4000 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.6072 / $2.0240 | Buy Now | |
DISTI #
SL1011A230A
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2T A230V AXIAL GP Delta RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
SL1011A230A
|
TME | Arrester: surge arrester, THT, 230V, 5kA, 1GΩ, Ø6x8mm, GDT Min Qty: 1000 | 0 |
|
$2.1200 | RFQ |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 230V THT | 0 |
|
$3.3530 / $3.6883 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1011A230A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1011A230A
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |