Part Details for SL1011A350A by Littelfuse Inc
Overview of SL1011A350A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for SL1011A350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2193
|
Newark | T&r/Gdt/Gp Beta 2T A350V Axial Rohs Compliant: Yes |Littelfuse SL1011A350A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
F5587CT-ND
|
DigiKey | GDT 350V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
2704 In Stock |
|
$1.2212 / $3.3300 | Buy Now |
DISTI #
576-SL1011A350A
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2T A350V AXIAL GP Delta RoHS: Compliant | 1121 |
|
$1.5700 / $3.2200 | Buy Now |
DISTI #
70519253
|
RS | SL1011A Series 420V 1kA Axial 2 Electrode Arrester Gas Discharge Tube (GDT) | Littelfuse SL1011A350A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9100 | RFQ |
|
Future Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2T A350V AXIAL GP Delta RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5400 / $1.6400 | Buy Now |
DISTI #
40G956
|
Bürklin Elektronik | 2 electrode arrester, axial, 350 V, 5 kA, ceramic, SL1011A350A Min Qty: 1 | 511 |
|
$1.0965 / $1.6176 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 350V THT | 0 |
|
$3.3442 / $3.6786 | RFQ |
|
Perfect Parts Corporation | 6093 |
|
RFQ |
Part Details for SL1011A350A
SL1011A350A CAD Models
SL1011A350A Part Data Attributes:
|
SL1011A350A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1011A350A
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |