Part Details for SL1021B230C by Littelfuse Inc
Overview of SL1021B230C by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1021B230C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2260
|
Newark | Bulk/Gdt/Gp Beta 3T B230V Core Rohs Compliant: Yes |Littelfuse SL1021B230C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.8400 | Buy Now |
DISTI #
SL1021B230C-ND
|
DigiKey | GDT 230V 20KA 3 POLE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
479 In Stock |
|
$2.7557 / $5.8100 | Buy Now |
DISTI #
576-SL1021B230C
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 184-276V 10A Beta 3 Terminal RoHS: Compliant | 0 |
|
$2.6000 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$2.5800 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 230V FREE | 0 |
|
$6.0589 / $6.6648 | RFQ |
Part Details for SL1021B230C
SL1021B230C CAD Models
SL1021B230C Part Data Attributes:
|
SL1021B230C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021B230C
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |