Part Details for SL13-E3/61T by Vishay Intertechnologies
Overview of SL13-E3/61T by Vishay Intertechnologies
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL13-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K2537
|
Newark | Schottky Rectifier, 1.5A, 30V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1.5A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:340Mv Rohs Compliant: Yes |Vishay SL13-E3/61T Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.0970 | Buy Now |
DISTI #
SL13-E3/61T
|
Avnet Americas | Diode Schottky 30V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SL13-E3/61T) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0806 / $0.1024 | Buy Now |
DISTI #
05R5719
|
Avnet Americas | Diode Schottky 30V 1.5A 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 05R5719) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 214 Partner Stock |
|
$0.1660 | Buy Now |
DISTI #
625-SL13-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5 Amp 30 Volt RoHS: Compliant | 6133 |
|
$0.0700 / $0.4300 | Buy Now |
DISTI #
V36:1790_18813700
|
Arrow Electronics | Rectifier Diode Schottky 30V 1.5A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2301 | Americas - 7200 |
|
$0.0729 / $0.0791 | Buy Now |
DISTI #
E02:0323_00021570
|
Arrow Electronics | Rectifier Diode Schottky 30V 1.5A 2-Pin SMA T/R Min Qty: 3600 Package Multiple: 3600 Lead time: 8 Weeks Date Code: 2340 | Europe - 3600 |
|
$0.2039 | Buy Now |
DISTI #
V72:2272_18813700
|
Arrow Electronics | Rectifier Diode Schottky 30V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2204 Container: Cut Strips | Americas - 402 |
|
$0.0799 / $0.3819 | Buy Now |
|
Future Electronics | SL13 Series Single 30 V 50 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 3600Reel |
|
$0.0724 / $0.0817 | Buy Now |
|
Future Electronics | SL13 Series Single 30 V 50 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0724 / $0.0817 | Buy Now |
|
Future Electronics | SL13 Series Single 30 V 50 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1340 | Buy Now |
Part Details for SL13-E3/61T
SL13-E3/61T CAD Models
SL13-E3/61T Part Data Attributes:
|
SL13-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL13-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.23 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SL13-E3/61T
This table gives cross-reference parts and alternative options found for SL13-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL13-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL13-E3/5AT | DIODE 1.5 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL13-E3/61T vs SL13-E3/5AT |
SL13-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SL13-E3/61T vs SL13-E3/5AT |