Part Details for SL1411A470A by Littelfuse Inc
Overview of SL1411A470A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SL1411A470A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3554
|
Newark | Gp 2 T Delta 10A/10Ka Axial Lead/ Tr |Littelfuse SL1411A470A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
18-SL1411A470ACT-ND
|
DigiKey | GDT 470V 10KA 2 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
847 In Stock |
|
$1.0549 / $2.6800 | Buy Now |
DISTI #
576-SL1411A470A
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10A/10KA AXIAL LEAD GP 2 T DELTA RoHS: Compliant | 652 |
|
$1.0500 / $2.5600 | Buy Now |
|
Future Electronics | GP 2 T DELTA 10A/10KA AXIAL LEAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0300 / $1.1000 | Buy Now |
|
Future Electronics | GP 2 T DELTA 10A/10KA AXIAL LEAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0300 / $1.1000 | Buy Now |
DISTI #
SL1411A470A
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10A/10KA AXIAL LEAD GP 2 T DELTA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0300 / $1.1400 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 470V THT | 0 |
|
$2.5710 / $2.8281 | RFQ |
Part Details for SL1411A470A
SL1411A470A CAD Models
SL1411A470A Part Data Attributes:
|
SL1411A470A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1411A470A
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |