Part Details for SL1D by Diotec Semiconductor AG
Overview of SL1D by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SL1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-SL1D
|
Mouser Electronics | Rectifiers Diode, SOD-123FL, 200V, 1A RoHS: Compliant | 2890 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Diode - SOD-123FL - 200V - 1A RoHS: Compliant | 3000 Factory Stock |
|
$0.0075 / $0.0119 | Buy Now |
DISTI #
78455371
|
Verical | Rectifier Diode Switching 200V 1A 1000ns 2-Pin SOD-123FL T/R Min Qty: 5750 Package Multiple: 25 | Americas - 15675 |
|
$0.0118 / $0.0122 | Buy Now |
DISTI #
SL1D-DIO
|
TME | Diode: rectifying, SMD, 200V, 1A, 1us, SOD123F, Ufmax: 1.1V, Ifsm: 27A Min Qty: 25 | 15675 |
|
$0.0088 / $0.0338 | Buy Now |
|
Master Electronics | Diode - SOD-123FL - 200V - 1A RoHS: Compliant | 3000 Factory Stock |
|
$0.0075 / $0.0119 | Buy Now |
Part Details for SL1D
SL1D CAD Models
SL1D Part Data Attributes
|
SL1D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SL1D
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | GREEN, POWER, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SL1D
This table gives cross-reference parts and alternative options found for SL1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4003-M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | SL1D vs FM4003-M |
FFM103M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Frontier Electronics Co Ltd | SL1D vs FFM103M |
S1DF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | SL1D vs S1DF-T |
ES1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SL1D vs ES1DLWHRVG |
1N4003L | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | SL1D vs 1N4003L |
RS1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | SL1D vs RS1D |
ERB44-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | SL1D vs ERB44-02 |
HS1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SL1D vs HS1DLW |
RS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | SL1D vs RS1DF-TM2G |
HS1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SL1D vs HS1DLWHRQG |