Part Details for SL1R033JT by TE Connectivity
Overview of SL1R033JT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1R033JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7274
|
Newark | Sl1 R033 5% Taped |Cgs Te Connectivity SL1R033JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.1400 | Buy Now |
DISTI #
SL1R033JT-ND
|
DigiKey | RES 0.033 OHM 5% 1W 2615 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7539 | Buy Now |
DISTI #
1624256-1
|
Avnet Americas | Res Wirewound 0.033 Ohm 5% 2W ±50ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1624256-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$2.6833 / $3.0295 | Buy Now |
|
Onlinecomponents.com | SL1 R033 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.6900 / $5.6300 | Buy Now |
DISTI #
1624256-1
|
Avnet Abacus | Res Low Ohmic Wirewound 2615 0.033 Ohm 5% 1W �100ppm/�C Molded T/R (Alt: 1624256-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
Master Electronics | SL1 R033 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.6900 / $5.6300 | Buy Now |
|
New Advantage Corporation | 1624256-1, SL1 R033 5% TAPED RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$3.6800 / $3.9800 | Buy Now |
Part Details for SL1R033JT
SL1R033JT CAD Models
SL1R033JT Part Data Attributes
|
SL1R033JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SL1R033JT
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 5%, 50ppm, 0.033ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | SL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |