Part Details for SL202150J060BAND5B by Walsin Technology Corporation
Overview of SL202150J060BAND5B by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL202150J060BAND5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SL202150J060BAND5BTB-ND
|
DigiKey | CAP CER Min Qty: 9000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0289 | Buy Now |
DISTI #
791-SL202150J060AND5
|
Mouser Electronics | Ceramic Disc Capacitors CAP SL 15 pF 5% 2K V 5LS Ammo RoHS: Compliant | 0 |
|
$0.0200 / $0.1700 | Order Now |