Part Details for SL34B by Surge Components Inc
Overview of SL34B by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SL34B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-SL34B-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO214AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
200 In Stock |
|
$0.2700 | Buy Now |
Part Details for SL34B
SL34B CAD Models
SL34B Part Data Attributes
|
SL34B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SL34B
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SL34B
This table gives cross-reference parts and alternative options found for SL34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5822AGK | Rectifier Diode, | Sensitron Semiconductors | SL34B vs 1C5822AGK |
1C5822GG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SL34B vs 1C5822GG |
SL34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL34B vs SL34B |
SMD34PL-TP | Rectifier Diode, | Micro Commercial Components | SL34B vs SMD34PL-TP |
RB051LAM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | SL34B vs RB051LAM-40TR |
SB340G-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | SL34B vs SB340G-CA2-R |
1C5822GB | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SL34B vs 1C5822GB |
SS34LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SL34B vs SS34LRHG |
TSCDA34 | Rectifier Diode, | Taitron Components Inc | SL34B vs TSCDA34 |
SS34LR2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SL34B vs SS34LR2 |