Part Details for SL3R01J by TE Connectivity
Overview of SL3R01J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SL3R01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7292
|
Newark | Sl3 R01 5% Loose |Cgs Te Connectivity SL3R01J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
1624269-1
|
Avnet Americas | Res Wirewound 0.01 Ohm 5% 3W ±100ppm/°C Molded SMD - Tape and Reel (Alt: 1624269-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SL3 R01 5% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.7400 / $9.9200 | Buy Now |
DISTI #
1624269-1
|
Avnet Abacus | Res Wirewound 0.01 Ohm 5% 3W �100ppm/�C Molded SMD (Alt: 1624269-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SL3 R01 5% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.7400 / $9.9200 | Buy Now |
Part Details for SL3R01J
SL3R01J CAD Models
SL3R01J Part Data Attributes
|
SL3R01J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SL3R01J
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 5%, 50ppm, 0.01ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6028 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |