Datasheets
SL42-E3/57T by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN

Part Details for SL42-E3/57T by Vishay Intertechnologies

Overview of SL42-E3/57T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for SL42-E3/57T

Part # Distributor Description Stock Price Buy
DISTI # 77Y7781
Newark Diode, Rectifier, 4A, 20V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):4A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:420Mv, Forward Surge Current Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2886
  • 1 $1.0300
  • 10 $0.9060
  • 25 $0.8250
  • 50 $0.7570
  • 100 $0.7120
$0.7120 / $1.0300 Buy Now
DISTI # 79AH6605
Newark 4A,20V,sm Schottky Rect Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel 5100
  • 1 $0.5050
  • 1,000 $0.4850
  • 2,000 $0.4410
  • 4,000 $0.3960
  • 6,000 $0.3820
  • 10,000 $0.3730
$0.3730 / $0.5050 Buy Now
DISTI # 77K2556
Newark Schottky Rectifier, 4A 20V Do-214Ab, Repetitive Peak Reverse Voltage:20V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:420Mv, Product Range:- Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4850
  • 2,000 $0.4410
  • 4,000 $0.3960
  • 6,000 $0.3820
  • 10,000 $0.3730
$0.3730 / $0.4850 Buy Now
DISTI # 05R5721
Newark Schottky Rectifier, 4A 20V Do-214Ab, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Vf Max:420Mv Rohs Compliant: Yes |Vishay SL42-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.6150
$0.6150 Buy Now
DISTI # SL42-E3/57T
Avnet Americas Schottky Rectifier, 20 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 420 mV - Tape and Reel (Alt: SL42-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 5100
  • 850 $0.3323
$0.3323 Buy Now
DISTI # 625-SL42-E3
Mouser Electronics Schottky Diodes & Rectifiers 4.0 Amp 20 Volt RoHS: Compliant 43511
  • 1 $0.8000
  • 10 $0.6690
  • 100 $0.5220
  • 500 $0.4190
  • 850 $0.3660
  • 1,700 $0.3350
  • 4,250 $0.3240
  • 9,350 $0.3090
  • 24,650 $0.3040
$0.3040 / $0.8000 Buy Now
DISTI # V36:1790_07456040
Arrow Electronics Diode Schottky 20V 8A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2336 Americas - 2550
  • 850 $0.3500
  • 1,700 $0.3360
$0.3360 / $0.3500 Buy Now
DISTI # V72:2272_07456040
Arrow Electronics Diode Schottky 20V 8A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips Americas - 2
  • 1 $0.3595
$0.3595 Buy Now
Future Electronics SL42 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel 0
Reel
  • 850 $0.3250
  • 1,700 $0.3200
  • 2,550 $0.3150
  • 4,250 $0.3100
  • 8,500 $0.3000
$0.3000 / $0.3250 Buy Now
Future Electronics SL42 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel 0
Reel
  • 850 $0.3250
  • 1,700 $0.3200
  • 2,550 $0.3150
  • 4,250 $0.3100
  • 8,500 $0.3000
$0.3000 / $0.3250 Buy Now
DISTI # 73513265
Verical Diode Schottky 20V 8A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2336 Americas - 2550
  • 850 $0.3500
  • 1,700 $0.3360
$0.3360 / $0.3500 Buy Now
DISTI # 69067526
Verical Diode Schottky 20V 8A 2-Pin SMC T/R Min Qty: 79 Package Multiple: 1 Date Code: 2307 Americas - 719
  • 79 $0.4000
  • 100 $0.3988
  • 500 $0.3975
$0.3975 / $0.4000 Buy Now
Bristol Electronics   206
RFQ
DISTI # SL42-E3/57T
TTI Schottky Diodes & Rectifiers 4.0 Amp 20 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel Americas - 1700
In Stock
  • 850 $0.3560
  • 1,700 $0.3320
  • 2,550 $0.3250
  • 4,250 $0.3190
  • 9,350 $0.3060
$0.3060 / $0.3560 Buy Now
DISTI # SL42-E3/57T
Avnet Americas Schottky Rectifier, 20 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 420 mV - Tape and Reel (Alt: SL42-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 5100
  • 850 $0.3323
$0.3323 Buy Now
DISTI # SL42-E3/57T
Avnet Americas Schottky Rectifier, 20 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 420 mV - Tape and Reel (Alt: SL42-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 5100
  • 850 $0.3323
$0.3323 Buy Now
DISTI # SL42-E3/57T
Avnet Asia Schottky Rectifier, 20 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 420 mV (Alt: SL42-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days 0
  • 1,700 $0.6641
  • 3,400 $0.6549
  • 5,100 $0.6459
  • 8,500 $0.6372
  • 17,000 $0.6204
  • 42,500 $0.6045
  • 85,000 $0.5894
$0.5894 / $0.6641 Buy Now
Chip1Cloud DIODE SCHOTTKY 20V 4A DO214AB 12900
RFQ
DISTI # C1S803600883820
Chip1Stop Diode Schottky 20V 8A 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 719
  • 1 $0.3220
  • 10 $0.3210
  • 50 $0.3200
  • 100 $0.3190
  • 500 $0.3180
$0.3180 / $0.3220 Buy Now
DISTI # SL42-E3/57T
EBV Elektronik Schottky Rectifier, 20 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 420 mV (Alt: SL42-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks, 2 Days EBV - 850
Buy Now
DISTI # 2101187
element14 Asia-Pacific DIODE, RECTIFIER, 4A, 20V, DO-214AB RoHS: Compliant Min Qty: 1 Container: Cut Tape 2886
  • 1 $0.9226
  • 10 $0.7981
  • 100 $0.7395
  • 500 $0.6788
  • 1,000 $0.6187
  • 5,000 $0.5587
$0.5587 / $0.9226 Buy Now
DISTI # 2101187RL
element14 Asia-Pacific DIODE, RECTIFIER, 4A, 20V, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel 2886
  • 100 $0.7395
  • 500 $0.6788
  • 1,000 $0.6187
  • 5,000 $0.5587
$0.5587 / $0.7395 Buy Now
DISTI # 2101187
Farnell DIODE, RECTIFIER, 4A, 20V, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape 2886
  • 1 $0.9355
  • 10 $0.7584
  • 100 $0.7085
  • 500 $0.6598
  • 1,000 $0.6099
  • 5,000 $0.5600
$0.5600 / $0.9355 Buy Now
DISTI # 2101187RL
Farnell DIODE, RECTIFIER, 4A, 20V, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel 2886
  • 100 $0.7085
  • 500 $0.6598
  • 1,000 $0.6099
  • 5,000 $0.5600
$0.5600 / $0.7085 Buy Now
Perfect Parts Corporation   9120
RFQ

Part Details for SL42-E3/57T

SL42-E3/57T CAD Models

SL42-E3/57T Part Data Attributes

SL42-E3/57T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SL42-E3/57T Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.31 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 4 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for SL42-E3/57T

This table gives cross-reference parts and alternative options found for SL42-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL42-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SL42-E3/9AT DIODE 4 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors SL42-E3/57T vs SL42-E3/9AT
SL42HE3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SL42-E3/57T vs SL42HE3_A/H
SL42-E3/9AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SL42-E3/57T vs SL42-E3/9AT
SL42-M3/9AT DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors SL42-E3/57T vs SL42-M3/9AT
SL42-E3/59T Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Semiconductors SL42-E3/57T vs SL42-E3/59T
SL42-M3/57T DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors SL42-E3/57T vs SL42-M3/57T
Part Number Description Manufacturer Compare
SL42-M3/9AT DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors SL42-E3/57T vs SL42-M3/9AT
SL42-E3/59T Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Semiconductors SL42-E3/57T vs SL42-E3/59T
SL42-M3/57T DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors SL42-E3/57T vs SL42-M3/57T
SL42HE3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SL42-E3/57T vs SL42HE3_A/H
SL42-E3/9AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SL42-E3/57T vs SL42-E3/9AT
SL42-E3/9AT DIODE 4 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors SL42-E3/57T vs SL42-E3/9AT

SL42-E3/57T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL42-E3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL42-E3/57T by Vishay Intertechnologies

  • Please alert me when SL42-E3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SL42-E3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL42-E3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SL42-E3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL42-E3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL42-E3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: