Part Details for SL42HE3_B/I by Vishay Intertechnologies
Overview of SL42HE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for SL42HE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0929
|
Newark | 4A, 20V, Smc Schottky Rect. |Vishay SL42HE3_B/I Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
SL42HE3_B/I
|
Avnet Americas | Diode Schottky 20V 8A 2-Pin DO-213AB T/R - Tape and Reel (Alt: SL42HE3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
78-SL42HE3BI
|
Mouser Electronics | Schottky Diodes & Rectifiers 4A, 20V, SMC SCHOTTKY RECT. | 0 |
|
$0.3130 / $0.3440 | Order Now |
DISTI #
SL42HE3_B/I
|
Avnet Americas | Diode Schottky 20V 8A 2-Pin DO-213AB T/R - Tape and Reel (Alt: SL42HE3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
Part Details for SL42HE3_B/I
SL42HE3_B/I CAD Models
SL42HE3_B/I Part Data Attributes:
|
SL42HE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL42HE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-20 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SL42HE3_B/I
This table gives cross-reference parts and alternative options found for SL42HE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL42HE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL42-E3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SL42HE3_B/I vs SL42-E3/57T |
SL42HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SL42HE3_B/I vs SL42HE3_A/H |
SL42-E3/9AT | DIODE 4 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL42HE3_B/I vs SL42-E3/9AT |
SL42-E3/57T | DIODE 4 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL42HE3_B/I vs SL42-E3/57T |
SL42-M3/57T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SL42HE3_B/I vs SL42-M3/57T |
SL42-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SL42HE3_B/I vs SL42-E3/9AT |
SL42-M3/9AT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SL42HE3_B/I vs SL42-M3/9AT |
SL42 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AB, | General Instrument Corp | SL42HE3_B/I vs SL42 |