Part Details for SLA4071 by Sanken Electric Co Ltd
Overview of SLA4071 by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA4071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36525946
|
Verical | Trans Darlington PNP 100V 5A 5000mW 12-Pin(12+Tab) SIP Min Qty: 10 Package Multiple: 1 Date Code: 1501 | Americas - 149 |
|
$6.7472 / $7.6397 | Buy Now |
|
Quest Components | 5 A, 100 V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR | 13 |
|
$5.6312 / $11.2623 | Buy Now |
|
Quest Components | 5 A, 100 V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR | 119 |
|
$6.2808 / $10.1850 | Buy Now |
|
Chip1Cloud | TRANS 4PNP DARL 100V 5A 12SIP | 1200 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 149 |
|
$3.3950 / $10.1090 | Buy Now |
|
Perfect Parts Corporation | 560 |
|
RFQ |
Part Details for SLA4071
SLA4071 CAD Models
SLA4071 Part Data Attributes:
|
SLA4071
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA4071
Sanken Electric Co Ltd
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SLA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.033 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |