Part Details for SLA5022 by Allegro MicroSystems LLC
Overview of SLA5022 by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SLA5022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E1398
|
Newark | Transistor, mos-Bjt Power Module, independent,60V V(Br)Ceo |Allegro Sanken SLA5022 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SLA5022
SLA5022 CAD Models
SLA5022 Part Data Attributes:
|
SLA5022
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SLA5022
Allegro MicroSystems LLC
Power Bipolar Transistor, 1-Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Current Gain-Min (hFE) | 2000 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 35 W | |
VCEsat-Max | 1.5 V |