Part Details for SLB08115L1401PH by Nichicon Corporation
Overview of SLB08115L1401PH by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLB08115L1401PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB08115L1401PH-ND
|
DigiKey | BATTERY LITH-ION 2.4V 14MAH Min Qty: 1 Lead time: 24 Weeks Container: Strip |
399 In Stock |
|
$3.9390 / $6.5400 | Buy Now |
Part Details for SLB08115L1401PH
SLB08115L1401PH CAD Models
SLB08115L1401PH Part Data Attributes:
|
SLB08115L1401PH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
SLB08115L1401PH
Nichicon Corporation
Secondary Battery, Lithium-ion, 2.4V, 0.014Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 0.014 Ah | |
Cut-off Voltage | 1.8 V | |
Diameter | 8 mm | |
Length | 11.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | WIRE | |
Voltage | 2.4 V | |
Weight | 1.5 g |