-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4 Positions, SP4T, Latched, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1874-ND
|
DigiKey | SWITCH SLIDE SP4T 300MA 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2366 In Stock |
|
$1.5203 / $2.6200 | Buy Now |
DISTI #
75005178
|
RS | SLIDE SWITCH SL PCB MOUNT | APEM Components SLB1470R Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
DISTI #
MORSLB1470R
|
Heilind Electronics | Americas - 48 in Stock |
|
$1.5926 / $2.1200 | Buy Now | |
|
Onlinecomponents.com | Switch Slide SP4T Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
6 In Stock |
|
$1.1000 / $1.7600 | Buy Now |
|
Quest Components | SLIDE SWITCH, SP4T, LATCHED, 0.3A, 30VDC, THROUGH HOLE-RIGHT ANGLE | 28 |
|
$2.8000 / $4.2000 | Buy Now |
DISTI #
MORSLB1470R
|
Interstate Connecting Components | 16 |
|
$1.5926 / $2.1200 | Buy Now | |
|
Master Electronics | Switch Slide SP4T Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
6 In Stock |
|
$1.1000 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLB1470R
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SLB1470R
APEM Inc
Slide Switch, 4 Positions, SP4T, Latched, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.197 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Body Breadth | 7.5 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 20 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Operating Force-Max | 3.14 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for SLB1470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLB1470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS141RA | Slide Switch, SP4T, Latched, Solder Terminal, Through Hole-right Angle | TE Connectivity | SLB1470R vs STS141RA |