Part Details for SLC40AB-2218A by TE Connectivity
Overview of SLC40AB-2218A by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLC40AB-2218A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2073
|
Newark | Slc40Ab-2218A |Raychem Te Connectivity SLC40AB-2218A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0700 / $125.7100 | Buy Now |
DISTI #
2266-SLC40AB-2218A-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$119.1900 / $123.7800 | Buy Now |
DISTI #
SLC40AB-2218A-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYCSLC40AB-2218A
|
Heilind Electronics | CX5703-000 SLC40AB-2218A | Americas - 15 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 45°/90°/180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin |
7 Partner Stock |
|
$96.5900 / $126.5500 | Buy Now |
DISTI #
16875100
|
Verical | Shrink Boot Adapters 45°/90°/180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$111.7600 / $116.0700 | Buy Now |
DISTI #
RYCSLC40AB-2218A
|
Interstate Connecting Components | CX5703-000 SLC40AB-2218A | 5 |
|
Buy Now | |
DISTI #
TE Connectivity SLC40AB-2218A
|
PEI Genesis | SLC40AB-2218A | 7 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 45°/90°/180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin |
7 Partner Stock |
|
$96.5900 / $126.5500 | Buy Now |
Part Details for SLC40AB-2218A
SLC40AB-2218A CAD Models
SLC40AB-2218A Part Data Attributes
|
SLC40AB-2218A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLC40AB-2218A
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |