Part Details for SLD-80-24 by Mean Well
Overview of SLD-80-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SLD-80-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7078
|
Newark | Led Driver, Constant Current/Volt, 79.2W Rohs Compliant: Yes |Mean Well SLD-80-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2700 / $34.0500 | Buy Now |
DISTI #
1866-SLD-80-24-ND
|
DigiKey | 80W SLIM LINEAR TYPE LED DRIVER Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$29.5424 / $34.5400 | Buy Now |
DISTI #
SLD-80-24
|
Avnet Americas | LED Driver Module 3.3A Single-OUT 24V 79.2W Wire Leaded - Boxed Product (Development Kits) (Alt: SLD-80-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$22.7000 / $25.7000 | Buy Now |
DISTI #
709-SLD-80-24
|
Mouser Electronics | LED Power Supplies 80W 24V RoHS: Compliant | 304 |
|
$27.5000 / $30.7600 | Buy Now |
DISTI #
71856800
|
RS | Power Supply, AC-DC, 24 VDC, 3.3A, 110-305 VAC, Linear, 80W, SLD-80 Series | MEAN WELL SLD-80-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$32.1200 / $34.5400 | Buy Now |
|
Future Electronics | 100 - 277Vac, 79.2W, 3300mA, 16.8-24V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$26.9800 / $28.3200 | Buy Now |
|
Onlinecomponents.com | 80W Slim, Linear Type LED Driver - Output 24VDC 3.3A - Input 110~305VAC - 16.8x30x320 mm RoHS: Compliant |
43 In Stock 64 On Order 27 Factory Stock |
|
$22.7000 / $25.7000 | Buy Now |
DISTI #
SLD-80-24
|
TME | Power supply: switched-mode, LED, 80W, 24VDC, 3.3A, 110÷305VAC Min Qty: 1 | 10 |
|
$22.7000 / $25.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 16 |
|
$32.4999 / $36.1121 | Buy Now |
DISTI #
000000000006042225
|
Sager | LED Power Supplies 80W 24V Min Qty: 1 | 88 |
|
$22.6800 / $25.6500 | Buy Now |
Part Details for SLD-80-24
SLD-80-24 CAD Models
SLD-80-24 Part Data Attributes
|
SLD-80-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SLD-80-24
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |