-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10925CT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1969 In Stock |
|
$1.3331 / $2.8700 | Buy Now |
DISTI #
576-SLD15U-017
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant | 331 |
|
$1.3300 / $2.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 129 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | TVS DIODE 15VWM 24.4VC AXIAL | 103 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
SLD15U-017
|
TTI | ESD Suppressors / TVS Diodes 15V 2200W UNI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7700 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD15U-017
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD15U-017
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |