Part Details for SLD20-018 by Littelfuse Inc
Overview of SLD20-018 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SLD20-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLD20-018CT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1221 In Stock |
|
$1.4663 / $3.1600 | Buy Now |
DISTI #
576-SLD20-018
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 1279 |
|
$1.4600 / $2.6100 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 20V 50KW Automotive 2-Pin Case P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5000 / $1.5600 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 20V 50KW Automotive 2-Pin Case P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
SLD20-018
|
TTI | ESD Suppressors / TVS Diodes 20V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
Part Details for SLD20-018
SLD20-018 CAD Models
SLD20-018 Part Data Attributes
|
SLD20-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD20-018
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |