Part Details for SLD22-018 by Littelfuse Inc
Overview of SLD22-018 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SLD22-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3177
|
Newark | Tvs Axial Hi-Power - Sld22 Bi Lddiode/ Tr |Littelfuse SLD22-018 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
18-SLD22-018CT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$1.4663 / $3.1600 | Buy Now |
DISTI #
576-SLD22-018
|
Mouser Electronics | ESD Suppressors / TVS Diodes 22V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 800 |
|
$1.4600 / $3.1600 | Buy Now |
DISTI #
74240242
|
RS | TVS AXIAL HI-POWER - SLD22 BI LD DIODE | Littelfuse SLD22-018 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
DISTI #
SLD22-018
|
TTI | ESD Suppressors / TVS Diodes 22V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9500 / $2.1100 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 50000W 22V P600 THT T&R | 0 |
|
$2.6338 / $2.8972 | RFQ |
Part Details for SLD22-018
SLD22-018 CAD Models
SLD22-018 Part Data Attributes
|
SLD22-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD22-018
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |