-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10926CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7641 In Stock |
|
$1.4663 / $3.1600 | Buy Now |
DISTI #
576-SLD36-018
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 1233 |
|
$1.4700 / $2.9800 | Buy Now |
DISTI #
74240266
|
RS | TVS AXIAL HI-POWER - SLD36 BI LD DIODE | Littelfuse SLD36-018 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7100 | RFQ |
|
Future Electronics | ESD Suppressors / TVS Diodes 36V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5100 / $1.5700 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 36V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5100 / $1.5700 | Buy Now |
|
Bristol Electronics | 1562 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$2.8000 | Buy Now |
|
Quest Components | 5 |
|
$2.5000 / $3.7500 | Buy Now | |
DISTI #
SLD36-018
|
TTI | ESD Suppressors / TVS Diodes 36V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9500 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD36-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD36-018
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |