-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0971
|
Newark | Tvs Diode, Aec-Q101, 2.2Kw, 24V, Smto263, Product Range:Sld8S Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Smd, No. Of Pins:-, Breakdown Voltage Min:26.7V, Rohs Compliant: Yes |Littelfuse SLD8S24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 350 |
|
$2.9400 / $4.3400 | Buy Now |
DISTI #
34AC6000
|
Newark | Auto Tvs Smto Hi-Power/ Tr |Littelfuse SLD8S24A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.6000 | Buy Now |
DISTI #
F8141CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMTO-263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2416 In Stock |
|
$1.9760 / $4.2600 | Buy Now |
DISTI #
576-SLD8S24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 7kW UNI-DIR SLD8S AEC-Q101 RoHS: Compliant | 771 |
|
$2.0700 / $3.9100 | Buy Now |
DISTI #
V72:2272_18208646
|
Arrow Electronics | TVS Diode Single Uni-Dir 24V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 457 |
|
$2.0200 / $2.6890 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 24V 5mA Uni-Dir AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.9900 / $2.0900 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 24V 5mA Uni-Dir AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.9900 / $2.0900 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 24V 5mA Uni-Dir AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.3300 / $2.7900 | Buy Now |
DISTI #
61585109
|
Verical | TVS Diode Single Uni-Dir 24V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 T/R Min Qty: 13 Package Multiple: 1 | Americas - 777 |
|
$2.0875 / $2.4875 | Buy Now |
DISTI #
64536630
|
Verical | TVS Diode Single Uni-Dir 24V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 457 |
|
$2.0200 / $2.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLD8S24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD8S24A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-24 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |