Datasheets
SLF12565T-100M4R8 by: TDK Corporation

General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 4949,

Part Details for SLF12565T-100M4R8 by TDK Corporation

Overview of SLF12565T-100M4R8 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Smart Cities Energy and Power Systems Healthcare Agriculture Technology Telecommunications Automotive

Price & Stock for SLF12565T-100M4R8

Part # Distributor Description Stock Price Buy
Bristol Electronics   900
RFQ
Bristol Electronics   500
RFQ
Quest Components Inductor, Iron Core, 10uh, 20±% 692
  • 1 $1.3750
  • 183 $0.7425
  • 405 $0.6875
$0.6875 / $1.3750 Buy Now
Quest Components Inductor, Iron Core, 10uh, 20±% 372
  • 1 $2.2000
  • 125 $1.1000
  • 274 $1.0175
$1.0175 / $2.2000 Buy Now

Part Details for SLF12565T-100M4R8

SLF12565T-100M4R8 CAD Models

SLF12565T-100M4R8 Part Data Attributes:

SLF12565T-100M4R8 TDK Corporation
Buy Now Datasheet
Compare Parts:
SLF12565T-100M4R8 TDK Corporation General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 4949,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description 4949
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK
Case/Size Code 4949
Construction Magnetic Shielded
Core Material Iron
DC Resistance 0.0202 Ω
Inductance-Nom (L) 10 µH
Inductor Application HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Package Height 6.5 mm
Package Length 12.5 mm
Package Style SMT
Package Width 12.5 mm
Packing Method TR
Rated Current-Max 4.8 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.001 MHz
Tolerance 20%

Alternate Parts for SLF12565T-100M4R8

This table gives cross-reference parts and alternative options found for SLF12565T-100M4R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF12565T-100M4R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM12565S-100M General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949 Bourns Inc SLF12565T-100M4R8 vs PM12565S-100M

SLF12565T-100M4R8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLF12565T-100M4R8 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLF12565T-100M4R8 by TDK Corporation

  • Please alert me when SLF12565T-100M4R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SLF12565T-100M4R8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLF12565T-100M4R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SLF12565T-100M4R8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLF12565T-100M4R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLF12565T-100M4R8 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: