Part Details for SLF12565T-102MR45-H by TDK Epcos
Overview of SLF12565T-102MR45-H by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF12565T-102MR45-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 450mA 1mH 20% 450mA SMD12.5x12.5mm Power Inductors ROHS | 233 |
|
$0.5417 / $0.7207 | Buy Now |