Part Details for SLF12565T-221M1R0-H by TDK Epcos
Overview of SLF12565T-221M1R0-H by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF12565T-221M1R0-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A 220uH 20% 1A SMD12.5x12.5mm Power Inductors ROHS | 17 |
|
$1.0296 / $1.1970 | Buy Now |