-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4871
|
Newark | Inductor, 2Uh, Shielded, 6.2A, Inductance:2Μh, Rms Current (Irms):6.2A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Slf Series, Power Inductor Case:12.5Mm X 12.5Mm X 6.5Mm, Dc Resistance Max:0.014Ohm, rohs Compliant: Yes |Tdk SLF12565T-2R0N6R2-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8910 / $1.6100 | Buy Now |
DISTI #
90R0641
|
Newark | 12.5Mm X 12.5Mm X 6.5Mm, -40 To +105 Degc, 6.2A, 2 H, 14M/Tape And Reel Rohs Compliant: Yes |Tdk SLF12565T-2R0N6R2-PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181394-1-ND
|
DigiKey | FIXED IND 2UH 6.2A 14 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2868 In Stock |
|
$0.6849 / $1.5400 | Buy Now |
DISTI #
SLF12565T-2R0N6R2-
|
Avnet Americas | Power Inductor (SMD), 2 uH, ± 30%, 6.2 A, Shielded, 10 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: SLF12565T-2R0N6R2-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7275 / $0.8700 | Buy Now |
DISTI #
810-SLF12565T-2R0N
|
Mouser Electronics | Power Inductors - SMD SMD 2.0uH 6.2amps RoHS: Compliant | 687 |
|
$0.6800 / $1.5300 | Buy Now |
|
Future Electronics | SLF Series 1.25 x 12.5 mm 2 uH ±30 % Tol. 6.2 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
30595792
|
Verical | Inductor Power Shielded Wirewound 2uH 30% 1KHz Ferrite 6.2A 0.014Ohm DCR T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 370 |
|
$0.5725 / $0.7737 | Buy Now |
DISTI #
SLF12565T-2R0N6R2-PF
|
Avnet Abacus | Power Inductor (SMD), 2 uH, � 30%, 6.2 A, Shielded, 10 A, 12.5mm x 12.5mm x 6.5mm (Alt: SLF12565T-2R0N6R2-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000204183
|
Chip1Stop | Ind Power Shielded Wirewound 2uH 30% 1KHz 6.2A T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 370 |
|
$0.4580 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12565T-2R0N6R2-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12565T-2R0N6R2-PF
TDK Corporation
General Purpose Inductor, 2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0117 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |