-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5737
|
Newark | Power Inductor, 15Uh, 2.8A, Shield Rohs Compliant: Yes |Tdk SLF12565T-470M2R4-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 321 |
|
$0.7640 / $1.1800 | Buy Now |
DISTI #
90R0646
|
Newark | 12.5Mm X 12.5Mm X 6.5Mm, -40 To +105 Degc, 2.4A, 47 H, 69.4M/Tape And Reel Rohs Compliant: Yes |Tdk SLF12565T-470M2R4-PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10541-1-ND
|
DigiKey | FIXED IND 47UH 2.8A 69.4MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1910 In Stock |
|
$0.6849 / $1.5400 | Buy Now |
DISTI #
SLF12565T-470M2R4-
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 2.8 A, Shielded, 2.4 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: SLF12565T-470M2R4-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7275 / $0.8700 | Buy Now |
DISTI #
810-SLF12565T-470M
|
Mouser Electronics | Power Inductors - SMD SMD 47uH 2.4amps RoHS: Compliant | 947 |
|
$0.6830 / $1.2100 | Buy Now |
DISTI #
E02:0323_01297801
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 0.0694Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2408 | Europe - 500 |
|
$0.5853 / $0.6457 | Buy Now |
DISTI #
V72:2272_06599951
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 0.0694Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1714 Container: Cut Strips | Americas - 5 |
|
$0.0195 / $0.0748 | Buy Now |
|
Future Electronics | FIXED IND 47UH 2.4A 57.8 MOHM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
|
Quest Components | 236 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
SLF12565T-470M2R4-
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 2.8 A, Shielded, 2.4 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: SLF12565T-470M2R4-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7275 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12565T-470M2R4-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12565T-470M2R4-PF
TDK Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0578 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |