-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Inductors 4.2uH 5.5A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7028
|
Newark | 12.5Mm X 12.5Mm X 6.5Mm, -40 To +125 Degc, 5.5A, 4.2 H, 13.44M/Tape And Reel |Tdk SLF12565T-4R2N5R5-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3848-1-ND
|
DigiKey | FIXED IND 4.2UH 5.5A 13.44 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
630 In Stock |
|
$0.9373 / $2.0100 | Buy Now |
DISTI #
SLF12565T-4R2N5R5-
|
Avnet Americas | Power Inductor (SMD), 4.2 uH, ± 30%, 5.5 A, Shielded, 11 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: SLF12565T-4R2N5R5-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9457 / $1.1310 | Buy Now |
|
Future Electronics | SLF Series 4.2 uH 5.5 A 11.2 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
SLF12565T-4R2N5R5-H
|
TTI | Power Inductors - SMD 4.2uH 5.5A AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9300 / $1.0300 | Buy Now |
DISTI #
SLF12565T-4R2N5R5-H
|
Avnet Abacus | Power Inductor (SMD), 4.2 uH, � 30%, 5.5 A, Shielded, 11 A, 12.5mm x 12.5mm x 6.5mm (Alt: SLF12565T-4R2N5R5-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12565T-4R2N5R5-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12565T-4R2N5R5-H
TDK Corporation
Power Inductors 4.2uH 5.5A
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0112 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |