-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INDUCTOR 68UH 2A 20% SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7030
|
Newark | Surface Mount Power Inductor, Slf Series, 68 H, 20%, Wirewound, 0.0787 Ohm, 2.4 A |Tdk SLF12565T-680M2R0-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3849-1-ND
|
DigiKey | FIXED IND 68UH 2A 94.44 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
432 In Stock |
|
$0.9373 / $2.0100 | Buy Now |
DISTI #
SLF12565T-680M2R0-
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 1KHz 2A T/R - Tape and Reel (Alt: SLF12565T-680M2R0-) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9457 / $1.1310 | Buy Now |
DISTI #
810-SLF12565T680M2R0
|
Mouser Electronics | Power Inductors - SMD 68uH 2.0A AEC-Q200 RoHS: Compliant | 47 |
|
$0.8970 / $1.9900 | Buy Now |
DISTI #
V72:2272_06599808
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09444Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1649 Container: Cut Strips | Americas - 3 |
|
$0.1744 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8670 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 4949 | 3265 |
|
$0.6828 / $1.6258 | Buy Now |
DISTI #
SLF12565T-680M2R0-H
|
Avnet Abacus | Ind Power Shielded Wirewound 68uH 20% 1KHz 2A T/R (Alt: SLF12565T-680M2R0-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 68UH 2A 78.7 MOHM SMD | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12565T-680M2R0-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12565T-680M2R0-H
TDK Corporation
INDUCTOR 68UH 2A 20% SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0787 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |