-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Iron-Core, SMD, 4949,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 880 |
|
$0.9471 / $2.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12565T-680M2R0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12565T-680M2R0
TDK Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Iron-Core, SMD, 4949,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK |
This table gives cross-reference parts and alternative options found for SLF12565T-680M2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF12565T-680M2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM12565S-680M | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949 | Bourns Inc | SLF12565T-680M2R0 vs PM12565S-680M |