-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8141
|
Newark | Inductor, 33Uh, 0.69A, Power Line, Inductance:33Μh, Rms Current (Irms):1.1A, Inductor Construction:Wirewound, Saturation Current (Isat):690Ma, Product Range:Slf Series, Power Inductor Case:6Mm X 6Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Tdk SLF6028T-330MR69-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 534 |
|
$0.5040 / $0.8620 | Buy Now |
DISTI #
64AH8432
|
Newark | Inductor, 33Uh, 20%, 0.69A, Smd, Product Range:Slf Series, Inductance:33Μh, Dc Current Rating:690Ma, Dc Resistance Max:0.1776Ohm, Inductance Tolerance:± 20%, Self Resonant Frequency Min:-, Inductor Case Style:Smd, Svhc:No Svhc Rohs Compliant: Yes |Tdk SLF6028T-330MR69-PF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4020 / $0.4360 | Buy Now |
DISTI #
445-1993-1-ND
|
DigiKey | FIXED IND 33UH 1.1A 177.6MOHM SM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3156 In Stock |
|
$0.3425 / $0.8400 | Buy Now |
DISTI #
SLF6028T-330MR69-P
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.1 A, Shielded, 690 mA, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: SLF6028T-330MR69-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
810-SLF6028T-330M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H RoHS: Compliant | 361 |
|
$0.3600 / $0.8300 | Buy Now |
|
Future Electronics | SLF Series 6 x 6 mm 33 uH ±20 % Tol. 0.69 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3550 / $0.3850 | Buy Now |
DISTI #
SLF6028T-330MR69-P
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.1 A, Shielded, 690 mA, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: SLF6028T-330MR69-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
SLF6028T-330MR69-P
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.1 A, Shielded, 690 mA, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: SLF6028T-330MR69-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
SLF6028T-330MR69-PF
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 1.1 A, Shielded, 690 mA, 6mm x 6mm x 2.8mm (Alt: SLF6028T-330MR69-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 33UH 1.1A 177.6MOHM SM | 843 |
|
$0.1076 / $0.1441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF6028T-330MR69-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF6028T-330MR69-PF
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.148 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |