-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2019-1-ND
|
DigiKey | FIXED IND 22UH 1.34A 73.2MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5966 In Stock |
|
$0.3836 / $0.9400 | Buy Now |
DISTI #
SLF7045T-220MR90-P
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.34 A, Shielded, 900 mA, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SLF7045T-220MR90-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4536 / $0.4984 | Buy Now |
DISTI #
SLF7045T-220MR90-P
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.34 A, Shielded, 900 mA, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SLF7045T-220MR90-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3976 / $0.4648 | Buy Now |
DISTI #
810-SLF7045T-220M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H RoHS: Compliant | 5899 |
|
$0.3890 / $0.7400 | Buy Now |
|
Future Electronics | SLF Series 7 x 7 mm 22 uH ±20 % Tol. 0.9 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5750 / $0.6200 | Buy Now |
|
Quest Components | 1 ELEMENT, 22 UH, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
SLF7045T-220MR90-PF
|
TTI | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3450 / $0.3730 | Buy Now |
DISTI #
SLF7045T-220MR90-PF.
|
TTI | Power Inductors - SMD SMD 22uH 0.9amps RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 610 In Stock |
|
$0.5870 | Buy Now |
DISTI #
SLF7045T-220MR90-P
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.34 A, Shielded, 900 mA, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SLF7045T-220MR90-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3976 / $0.4648 | Buy Now |
DISTI #
SLF7045T-220MR90-P
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.34 A, Shielded, 900 mA, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SLF7045T-220MR90-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4536 / $0.4984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF7045T-220MR90-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7045T-220MR90-PF
TDK Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.34 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |