-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage GreenFET Load Switch, STQFN-18 (1.6 x 3.0 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0756
|
Newark | A 22 V, 13.1 Mohm, 4 A Integrated Power Switch With Vin Lockout Select And Mosfet Current Monitor Output Rohs Compliant: Yes |Renesas SLG59H1128V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1827-1057-1-ND
|
DigiKey | A 4.8 MM POWER CONTROL SWITCH W Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15447 In Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
SLG59H1128V
|
Avnet Americas | Integrated Power Switch with VIN Lockout Select and Analog Current Monitor Output 13.1mΩ 5A 18-Pin FC-STQFN - Tape and Reel (Alt: SLG59H1128V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5969 / $0.6815 | Buy Now |
DISTI #
402-SLG59H1128V
|
Mouser Electronics | Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch RoHS: Compliant | 10624 |
|
$0.6070 / $1.5700 | Buy Now |
|
Renesas Electronics America | A 4.8 MM POWER CONTROL SWITCH W Min Qty: 1 Container: Tape & Reel (TR) | 15447 |
|
$0.6313 / $1.5700 | Buy Now |
DISTI #
SLG59H1128V
|
Avnet Silica | Integrated Power Switch with VIN Lockout Select and Analog Current Monitor Output 13.1m? 5A 18-Pin FC-STQFN (Alt: SLG59H1128V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59H1128V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59H1128V
Renesas Electronics Corporation
High Voltage GreenFET Load Switch, STQFN-18 (1.6 x 3.0 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STQFN-18 (1.6 x 3.0 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |