-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenFET Single N-Channel Load Switch, STDFN-14 (1.0 x 3.0 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1079-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14STDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9972 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
SLG59M1568V
|
Avnet Americas | Load Switch with Discharge GreenFET 3 7.3mΩ 9A 14-Pin STDFN - Tape and Reel (Alt: SLG59M1568V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
402-SLG59M1568V
|
Mouser Electronics | Power Switch ICs - Power Distribution 3 mm2 Power Switch w/ Charge Pump RoHS: Compliant | 3573 |
|
$0.2520 / $0.7600 | Buy Now |
|
Renesas Electronics America | IC PWR SWITCH N-CHAN 1:1 14STDFN Min Qty: 1 Container: Tape & Reel (TR) | 9972 |
|
$0.2727 / $0.7600 | Buy Now |
DISTI #
SLG59M1568V
|
Avnet Americas | Load Switch with Discharge GreenFET 3 7.3mΩ 9A 14-Pin STDFN - Tape and Reel (Alt: SLG59M1568V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
SLG59M1568V
|
Avnet Americas | Load Switch with Discharge GreenFET 3 7.3mΩ 9A 14-Pin STDFN - Tape and Reel (Alt: SLG59M1568V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
SLG59M1568V
|
Avnet Asia | Load Switch with Discharge GreenFET 3 7.3mΩ 9A 14-Pin STDFN (Alt: SLG59M1568V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2353 / $0.2632 | Buy Now |
DISTI #
SLG59M1568V
|
Avnet Silica | Load Switch with Discharge GreenFET 3 7.3mO 9A 14-Pin STDFN (Alt: SLG59M1568V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59M1568V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M1568V
Renesas Electronics Corporation
GreenFET Single N-Channel Load Switch, STDFN-14 (1.0 x 3.0 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STDFN-14 (1.0 x 3.0 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |