-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenFET Single N-Channel Reverse Blocking Load Switch, TDFN-8 (1.5 x 2.0 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1106-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
SLG59M610V
|
Avnet Americas | Ultra-small Load Switch with Discharge and Reverse Current Blocking 22mΩ 4A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG59M610V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
402-SLG59M610V
|
Mouser Electronics | Power Switch ICs - Power Distribution Single Power Switch w/ Reverse Blocking RoHS: Compliant | 1530 |
|
$0.3000 / $0.9100 | Buy Now |
|
Renesas Electronics America | IC PWR SWITCH N-CHAN 1:1 8TDFN Min Qty: 1 Container: Tape & Reel (TR) | 42 |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
SLG59M610V
|
Avnet Americas | Ultra-small Load Switch with Discharge and Reverse Current Blocking 22mΩ 4A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG59M610V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
SLG59M610V
|
Avnet Americas | Ultra-small Load Switch with Discharge and Reverse Current Blocking 22mΩ 4A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG59M610V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
SLG59M610V
|
Avnet Asia | Ultra-small Load Switch with Discharge and Reverse Current Blocking 22mΩ 4A 8-Pin FC-TDFN (Alt: SLG59M610V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2823 / $0.3158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59M610V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M610V
Renesas Electronics Corporation
GreenFET Single N-Channel Reverse Blocking Load Switch, TDFN-8 (1.5 x 2.0 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN-8 (1.5 x 2.0 mm) | |
Package Description | FC-TDFN, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |