Part Details for SLG5NT1547V by Renesas Electronics Corporation
Overview of SLG5NT1547V by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLG5NT1547V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1116-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 4STDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7325 In Stock |
|
$0.1375 / $0.4900 | Buy Now |
DISTI #
SLG5NT1547V
|
Avnet Americas | Ultra-small Integrated Power Switch with Discharge 80mΩ 1A 4-Pin STDFN - Tape and Reel (Alt: SLG5NT1547V) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1397 / $0.1595 | Buy Now |
DISTI #
402-SLG5NT1547V
|
Mouser Electronics | Power Switch ICs - Power Distribution GreenFET3 IC, Single 1A Load Switch RoHS: Compliant | 7000 |
|
$0.1380 / $0.4800 | Buy Now |
DISTI #
SLG5NT1547V
|
Avnet Americas | Ultra-small Integrated Power Switch with Discharge 80mΩ 1A 4-Pin STDFN - Tape and Reel (Alt: SLG5NT1547V) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1397 / $0.1595 | Buy Now |
Part Details for SLG5NT1547V
SLG5NT1547V CAD Models
SLG5NT1547V Part Data Attributes:
|
SLG5NT1547V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG5NT1547V
Renesas Electronics Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | STDFN-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.04,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1 mm |